- Home ›
- All Products›
- SVNDZ-P112GT
SVNDZ-P112GT
Thomas & Betts
PMAFIX Strain Relief Fitting - Straight - Conduit Size NW12 - Thread Size PG 11 - Material Polyamide 6 - Color Grey - Cable Cl ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX Strain Relief Fitting - Straight - Conduit Size NW12 - Thread Size PG 11 - Material Polyamide 6 - Color Grey - Cable Clamping Range 5.0 - 10.0mm - Overall Length 60.5mm - IP66
Search Keywords: SVNDZP112GT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SVNDZ-P112GT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$16.22
10
$15.47
25
$15.01
50
$14.57
100
$13.77
250
$13.41
500 +
$13.23
Click for Quote
Log in
to unlock special pricing