- Home ›
- All Products›
- SVND-P137GT-11
SVND-P137GT-11
Thomas & Betts
PMAFIX One-Piece Straight Fitting - Conduit Size NW17 - Thread Size PG13.5 - Thread Length 11mm - Material Polyamide 6 - Color ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX One-Piece Straight Fitting - Conduit Size NW17 - Thread Size PG13.5 - Thread Length 11mm - Material Polyamide 6 - Color Grey - Overall Length 47.5mm - IP66
Search Keywords: SVNDP137GT11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SVND-P137GT-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$6.32
25
$5.30
100
$4.90
250
$4.69
500
$4.50
1,000
$4.38
2,500
$4.27
5,000 +
$4.21
Click for Quote
Log in
to unlock special pricing