- Home ›
- All Products›
- SVND-P090GT-8
SVND-P090GT-8
Thomas & Betts
PMAFIX One-Piece Straight Fitting - Conduit Size NW10 - Thread Size PG09 - Thread Length 8mm - Material Polyamide 6 - Color Gr ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX One-Piece Straight Fitting - Conduit Size NW10 - Thread Size PG09 - Thread Length 8mm - Material Polyamide 6 - Color Grey - Overall Length 33.5mm - IP66
Search Keywords: SVNDP090GT8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SVND-P090GT-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
6 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
375
$10.36
750
$5.49
1,125
$3.86
1,500 +
$3.78
Click for Quote
Log in
to unlock special pricing