SVND-P07MGT-11
Thomas & Betts
PMAFIX One-Piece Straight Fitting - Conduit Size NW07 - Thread Size PG07 - Thread Length 11mm - Material Polyamide 6 - Color G ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX One-Piece Straight Fitting - Conduit Size NW07 - Thread Size PG07 - Thread Length 11mm - Material Polyamide 6 - Color Grey - Overall Length 34.5mm - IP66
Search Keywords: SVNDP07MGT11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SVND-P07MGT-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5
$6.32
25
$5.30
100
$4.91
250
$4.70
500
$4.50
1,000
$4.38
2,500
$4.27
5,000 +
$4.21
Click for Quote
Log in
to unlock special pricing