Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

SVND-N088GT

PMAFIX One-Piece Straight Fitting - Conduit Size NW48 - NPT Thread Size 1-1/2" - Material Polyamide 6 - Color Grey - Overall L ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PMAFIX One-Piece Straight Fitting - Conduit Size NW48 - NPT Thread Size 1-1/2" - Material Polyamide 6 - Color Grey - Overall Length 71.5mm - IP66
Search Keywords: SVNDN088GT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: SVND-N088GT
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SVND-N088GT RoHS compliant?
Yes, SVND-N088GT is RoHS compliant.
What is the lead time for SVND-N088GT?
The standard lead time for SVND-N088GT is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
6 Weeks can ship 12/22/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$87.00
200
$45.92
300
$31.58
400 +
$30.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!