- Home ›
- All Products›
- SVN4-G09.10
SVN4-G09.10
Thomas & Betts
PMA Accessories - SVN4-G - Flat Gasket - Gas Thread Size 2" - Material NBR Rubber - Color Blue - In Dia 59.6mm - Out Dia 69.0m ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMA Accessories - SVN4-G - Flat Gasket - Gas Thread Size 2" - Material NBR Rubber - Color Blue - In Dia 59.6mm - Out Dia 69.0mm - Thick 1.50mm - 10pcs
Search Keywords: SVN4G0910
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SVN4-G09.10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016935010
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
10
$4.78
50
$3.89
100
$3.88
250
$3.61
500
$3.41
1,000
$3.40
2,500
$3.23
5,000 +
$3.19
Click for Quote
Log in
to unlock special pricing