- Home ›
- All Products›
- SSAMHL32/100FT
SSAMHL32/100FT
Thomas & Betts
Adaptaflex® Liquidtight Anti-Microbial Conduit - Material Stainless Steel String Packed W/Thermoplastic Jacket - Nominal Condu ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® Liquidtight Anti-Microbial Conduit - Material Stainless Steel String Packed W/Thermoplastic Jacket - Nominal Conduit Size 32mm (US Trade 1") - Out Dia 33.1mm - In Dia 26.7mm - Static Bend Radius 144mm - Reel Length 100ft - IP40, IP65, IP68, IP69
Search Keywords: SSAMHL32100FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SSAMHL32/100FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8307106000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$2,127.91
3
$2,071.17
5 +
$2,017.37
Click for Quote
Log in
to unlock special pricing