- Home ›
- All Products›
- SPLHCB16/25M
SPLHCB16/25M
Thomas & Betts
Adaptaflex® Type SPLHCB Liquid Tight Extreme Temperature Covered Conduit - Material Galvanized Steel Core W/Thermoplastic Rubb ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® Type SPLHCB Liquid Tight Extreme Temperature Covered Conduit - Material Galvanized Steel Core W/Thermoplastic Rubber Jacket - Type 316 Stainles Steel Overbraid Finish - Color Black - Conduit Size NC16 (US Trade 3/8") - Out Dia 19.8mm - In Dia 12.5mm - Static Bend Radius 80mm - Reel Length 25m - IP66, IP68
Search Keywords: SPLHCB1625M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SPLHCB16/25M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8307106000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$1,472.20
3
$1,432.94
5 +
$1,395.73
Click for Quote
Log in
to unlock special pricing