help desk software
Image is representational - see mfr. specs

SPLHC25/25M

Thomas & Betts

Adaptaflex® Type SPLHC Liquid Tight Extreme Temperature Covered Conduit - Material Galvanized Steel Core W/Thermoplastic Rubbe ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Adaptaflex® Type SPLHC Liquid Tight Extreme Temperature Covered Conduit - Material Galvanized Steel Core W/Thermoplastic Rubber Cover - Color Black - Conduit Size NC25 (US Trade 3/4") - Out Dia 26.4mm - In Dia 21.0mm - Static Bend Radius 110mm - Reel Length 25m - IP66, IP67, IP68
Search Keywords: SPLHC2525M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    SPLHC25/25M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8307106000
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 6/4/26
Backorder
Price (USD)
Qty
Unit Price
1
$830.69
3
$819.31
5 +
$797.46
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5