help desk software
Image is representational - see mfr. specs

Adaptaflex® - Type SPL Liquid Tight Oil Resistant Covered Conduit - Material Galvanized Steel Core W/PVC Jacket - Color Black ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Adaptaflex® - Type SPL Liquid Tight Oil Resistant Covered Conduit - Material Galvanized Steel Core W/PVC Jacket - Color Black - Conduit Size NC12 (US Trade 5/16") - Out Dia 14.2mm - In Dia 10.0mm - Static Bend Radius 45mm - Reel Length 50m - IP66, IP67, IP68, IP69
Search Keywords: SPL1250M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    SPL12/50M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8307106000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 6/3/26
Backorder
Price (USD)
Qty
Unit Price
1
$736.51
3
$725.46
5 +
$707.05
Click for Quote
Log in to unlock special pricing