- Home ›
- All Products›
- SPB32/M32/A
SPB32/M32/A
Thomas & Betts
Adaptaflex - SP Fitting Type A - Fixed External Male Thread - Material Brass - Nickel Plated Finish - Conduit Size NC32mm - Me ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex - SP Fitting Type A - Fixed External Male Thread - Material Brass - Nickel Plated Finish - Conduit Size NC32mm - Metric Thread Size M32x1.5 - IP54
Search Keywords: SPB32M32A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SPB32/M32/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7412200035
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
2
$37.22
6
$33.22
10
$33.13
26
$31.29
50
$29.58
100
$29.50
250 +
$28.41
Click for Quote
Log in
to unlock special pricing