- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SP16/E
SP16/E
Thomas & Betts
Adaptaflex® - SP Fitting Type E - Conduit Terminator - Material Brass - Nickel Plated Finish - Conduit Size NC16mm - IP54
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® - SP Fitting Type E - Conduit Terminator - Material Brass - Nickel Plated Finish - Conduit Size NC16mm - IP54
Search Keywords: SP16E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SP16/E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7412200035
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Cable Protection
-
Color:N/A
-
Body Material:Brass
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
10
$7.02
30
$5.70
100
$5.45
250
$5.21
500
$5.00
1,000
$4.87
2,500
$4.74
5,000 +
$4.68
Click for Quote
Log in
to unlock special pricing