- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- SMO256-4-I
Thomas & Betts
SMO256-4-I
Vinyl Sleeve Marker - Style Closed Oval - Wire Range #10-6AWG - Material Rigid PVC - Background Color Yellow - Legend I - CD/5 ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SMO256-4-I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Vinyl
-
Marker Color:Yellow
-
Maximum Cable Diameter:6.5 mm
-
Marker Type:Pre-Marked