- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- SMO256-4-1
SMO256-4-1
Thomas & Betts
Vinyl Sleeve Marker - Style Closed Oval - Wire Range #10-6AWG - Material Rigid PVC - Background Color Yellow - Legend 1 - CD/5 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Vinyl Sleeve Marker - Style Closed Oval - Wire Range #10-6AWG - Material Rigid PVC - Background Color Yellow - Legend 1 - CD/500
Search Keywords: SMO25641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SMO256-4-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Vinyl
-
Marker Color:Yellow
-
Maximum Cable Diameter:6.5 mm
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$63.22
5
$56.42
10
$54.73
25
$52.39
50
$50.23
100
$48.89
250 +
$48.25
Click for Quote
Log in
to unlock special pricing