Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

SKNH-M508

PMAFIX Pro - KNH-M - Two-Piece Fitting - Straight - Material Halogenfree Polyamide 6 - Color Grey - Conduit Size NW48 - Metric ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PMAFIX Pro - KNH-M - Two-Piece Fitting - Straight - Material Halogenfree Polyamide 6 - Color Grey - Conduit Size NW48 - Metric Metal Thread M50x1.5 - Length 81.0mm - IP68,IP69K
Search Keywords: SKNHM508
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    SKNH-M508
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SKNH-M508 RoHS compliant?
Yes, SKNH-M508 is RoHS compliant.
What is the lead time for SKNH-M508?
The standard lead time for SKNH-M508 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
6 Weeks can ship 10/12/26
Backorder
Price (USD)
Qty
Unit Price
100
$103.88
200
$53.06
300
$36.12
400 +
$35.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!