Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

SKNH-M329

PMAFIX Pro - KNH-M - Two-Piece Fitting - Straight - Material Halogenfree Polyamide 6 - Color Grey - Conduit Size NW29 - Metric ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PMAFIX Pro - KNH-M - Two-Piece Fitting - Straight - Material Halogenfree Polyamide 6 - Color Grey - Conduit Size NW29 - Metric Metal Thread M32x1.5 - Length 65.5mm - IP68,IP69K
Search Keywords: SKNHM329
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    SKNH-M329
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SKNH-M329 RoHS compliant?
Yes, SKNH-M329 is RoHS compliant.
What is the lead time for SKNH-M329?
The standard lead time for SKNH-M329 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
6 Weeks can ship 11/18/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
200
$51.33
400
$26.22
600
$17.85
800 +
$17.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!