- Home ›
- All Products›
- SH-104
SH-104
Thomas & Betts
Steel City® Cable Cap - Clamp-Type - Conduit Size 1-1/4 Inch - Holes 5 - Material Aluminum - Color Silver
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Steel City® Cable Cap - Clamp-Type - Conduit Size 1-1/4 Inch - Holes 5 - Material Aluminum - Color Silver
Search Keywords: SH104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SH-104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$26.58
30
$25.04
50
$24.68
100
$23.66
250
$23.03
500
$22.73
1,000 +
$22.15
Click for Quote
Log in
to unlock special pricing