- Home ›
- All Products›
- SH-103
SH-103
Thomas & Betts
Steel City® Cable Cap - Clamp-Type - Conduit Size 1 Inch - Holes 5 - Material Aluminum - Color Silver
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Steel City® Cable Cap - Clamp-Type - Conduit Size 1 Inch - Holes 5 - Material Aluminum - Color Silver
Search Keywords: SH103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SH-103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
10
$24.21
30
$23.49
50
$22.48
100
$21.56
250
$20.98
500
$20.70
1,000 +
$20.17
Click for Quote
Log in
to unlock special pricing