- Home ›
- All Products›
- SCF7334-72
SCF7334-72
Thomas & Betts
Russellstoll Receptacle - 100A - 600V - 3P4W
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Russellstoll Receptacle - 100A - 600V - 3P4W
Search Keywords: SCF733472
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SCF7334-72
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$3,422.50
3
$3,333.61
5 +
$3,290.87
Click for Quote
Log in
to unlock special pricing