- Home ›
- All Products›
- SC100A
SC100A
Thomas & Betts
One-Gang Low-Voltage Bracket - Material Non-Metallic - Color Orange - 2.32 In. W x 3.73 In. L
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
One-Gang Low-Voltage Bracket - Material Non-Metallic - Color Orange - 2.32 In. W x 3.73 In. L
Search Keywords: SC100A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SC100A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
Order Increment:
24
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
24
$4.22
72
$4.09
120
$3.90
264
$3.79
504
$3.58
1,008
$3.49
2,520
$3.40
5,016 +
$3.35
Click for Quote
Log in
to unlock special pricing