- Home ›
- All Products›
- SAMHURL40/50FT
SAMHURL40/50FT
Thomas & Betts
Adaptaflex® Type SAMHURL Anti-Microbial Liquid Tight Conduit - NC Size 40mm - US Trade Size 1-1/4" - Out Dia 41.8mm - In Dia 3 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® Type SAMHURL Anti-Microbial Liquid Tight Conduit - NC Size 40mm - US Trade Size 1-1/4" - Out Dia 41.8mm - In Dia 35.4mm - Bend Radius 180mm - Reel Length 50ft - Material Galvanised Steel Core - String Packed & Thermoplastic Jacket - Color White - IP40-IP69 Rating
Search Keywords: SAMHURL4050FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SAMHURL40/50FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$2,947.69
3
$2,794.57
5 +
$2,758.74
Click for Quote
Log in
to unlock special pricing