- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- RZ5
RZ5
Thomas & Betts
Sta-Con® Polycarbonate Ring Terminal - Wire Range 0.25-0.75mm² - Material Electrolytic Copper - Tin-Plated Finish - Color Gree ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Sta-Con® Polycarbonate Ring Terminal - Wire Range 0.25-0.75mm² - Material Electrolytic Copper - Tin-Plated Finish - Color Green - Stud Size M5
Search Keywords: RZ5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RZ5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 100
Stock lot only:
2
Minimum Order Quantity:
100
Order Increment:
100
Price (USD)
Qty
Unit Price
1
$1.0461
100
$0.9510
300
$0.9360
500
$0.9140
1,000
$0.8950
2,500
$0.8770
5,000
$0.8640
7,500
$0.8510
10,000 +
$0.8380
Click for Quote
Log in
to unlock special pricing