- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- RZ22-10
RZ22-10
Thomas & Betts
Sta-Con® Nylon-Insulated Ring Terminal - Wire Range #26-#22AWG - Material Copper - Tin-Plated Finish - Color Yellow - Bolt Hol ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Ring Terminal - Wire Range #26-#22AWG - Material Copper - Tin-Plated Finish - Color Yellow - Bolt Hole #10
Search Keywords: RZ2210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RZ22-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
112
Can Ship immediately
On Order:
500
can ship 7/27/26
Minimum Order Quantity:
100
Order Increment:
100
25 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
100
$2.08
300
$1.89
500
$1.78
1,000
$1.67
2,500 +
$1.66
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT