- Home ›
- All Products›
- RL9731
RL9731
Thomas & Betts
Sta-Con® Nylon-Insulated Large Ring Terminal - Aircraft Wire Size 3/0AN - Material Copper - Tin-Plated Finish - Color Red - Bo ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Large Ring Terminal - Aircraft Wire Size 3/0AN - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole 3/8 Inch - Voltage Rated 600V
Search Keywords: RL9731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RL9731
-
Alias/AKA:MS-25036-138
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$17.54
10
$16.73
25
$16.23
50
$15.76
100
$14.90
250
$14.50
500 +
$14.31
Click for Quote
Log in
to unlock special pricing