- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- RKS-07
RKS-07
Thomas & Betts
PMA Accessories - RKS - Conduit Terminal Sleeve - Conduit Size NW7/NC10 - Out Dia 12.5mm - In Dia 4.5mm - Length 16mm - Materi ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMA Accessories - RKS - Conduit Terminal Sleeve - Conduit Size NW7/NC10 - Out Dia 12.5mm - In Dia 4.5mm - Length 16mm - Material Polyamide 6 - Color Black
Search Keywords: RKS07
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RKS-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeve
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$4.17
50
$3.39
100
$3.38
250
$3.15
500
$2.97
1,000
$2.96
2,500
$2.82
5,000 +
$2.78
Click for Quote
Log in
to unlock special pricing