- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- RK9721
Thomas & Betts
RK9721
Sta-Con® Nylon-Insulated Large Ring Terminal - Aircraft Wire Size 2/0AN - Material Copper - Tin-Plated Finish - Color Yellow - ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RK9721
-
Alias/AKA:MS-25036-135
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Type:Insulated Terminal
-
Gender:Tab
-
Tab Size:81.18 mm²
-
Stud Size:0.31 mm
-
Wire Size:2/0 AWG
-
Color:Yellow
-
Operating Temperature:105(Max) °C