- Home ›
- All Products›
- RJ737NP
RJ737NP
Thomas & Betts
Sta-Con® Nylon-Insulated Large Ring Terminal - Wire Size 2/0AWG - Material Copper - Nickel-Plated Finish - Color Blue - Bolt H ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Large Ring Terminal - Wire Size 2/0AWG - Material Copper - Nickel-Plated Finish - Color Blue - Bolt Hole 3/8 Inch - Voltage Rated 600V
Search Keywords: RJ737NP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RJ737NP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Ships today, if you order in
Minimum Order Quantity:
5
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$11.14
25
$10.58
50
$10.34
100
$10.12
250
$9.92
500
$9.79
1,000 +
$9.73
Click for Quote
Log in
to unlock special pricing