- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- RJ727U-70
Thomas & Betts
RJ727U-70
Sta-Con® Nylon-Insulated Large Ring Terminal - 70 Degree Bend - Wire Size 2/0AWG - Material Copper - Tin-Plated Finish - Color ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Sta-Con® Nylon-Insulated Large Ring Terminal - 70 Degree Bend - Wire Size 2/0AWG - Material Copper - Tin-Plated Finish - Color Blue - Bolt Hole 5/16 Inch - Voltage Rated 600V
Search Keywords: RJ727U70
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RJ727U-70
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is RJ727U-70 RoHS compliant?
Yes, RJ727U-70 is RoHS compliant.
What is the lead time for RJ727U-70?
The standard lead time for RJ727U-70 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
6 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
13
$25.11
25
$19.59
38
$18.04
50 +
$17.68
Click for Quote
Log in
to unlock special pricing