- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- RJ727
RJ727
Thomas & Betts
Sta-Con® Nylon-Insulated Large Ring Terminal - Wire Size 2/0AWG - Material Copper - Tin-Plated Finish - Color Blue - Bolt Hole ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Large Ring Terminal - Wire Size 2/0AWG - Material Copper - Tin-Plated Finish - Color Blue - Bolt Hole 5/16 Inch - Voltage Rated 600V
Search Keywords: RJ727
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RJ727
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$11.72
25
$10.62
50
$10.15
100
$9.85
250
$9.31
500
$9.06
1,000 +
$8.94
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT