- Home ›
- All Products›
- RJ717NP
RJ717NP
Thomas & Betts
Sta-Con® Nylon-Insulated Large Ring Terminal - Wire Size 2/0AWG - Material Copper - Nickel-Plated Finish - Color Blue - Bolt H ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Large Ring Terminal - Wire Size 2/0AWG - Material Copper - Nickel-Plated Finish - Color Blue - Bolt Hole 1/4 Inch - Voltage Rated 600V
Search Keywords: RJ717NP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RJ717NP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
5
$15.10
25
$13.68
50
$13.07
100
$12.51
250
$12.00
500
$11.68
1,000 +
$11.52
Click for Quote
Log in
to unlock special pricing