- Home ›
- All Products›
- RE737NP
RE737NP
Thomas & Betts
Sta-Con® Nylon-Insulated Large Ring Terminal - Wire Size #6AWG - Material Copper - Nickel-Plated Finish - Color Blue - Bolt Ho ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Large Ring Terminal - Wire Size #6AWG - Material Copper - Nickel-Plated Finish - Color Blue - Bolt Hole 3/8 Inch - Voltage Rated 600V
Search Keywords: RE737NP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RE737NP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$6.09
100
$4.57
150
$4.27
200 +
$4.18
Click for Quote
Log in
to unlock special pricing