- Home ›
- All Products›
- RE717NP
RE717NP
Thomas & Betts
Sta-Con® Nylon-Insulated Large Ring Terminal - Wire Size #6AWG - Material Copper - Nickel-Plated Finish - Color Blue - Bolt Ho ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Large Ring Terminal - Wire Size #6AWG - Material Copper - Nickel-Plated Finish - Color Blue - Bolt Hole 1/4 Inch - Voltage Rated 600V
Search Keywords: RE717NP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RE717NP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
5
$5.64
50
$4.58
100
$4.38
250
$4.25
500
$4.02
1,000
$3.91
2,500
$3.81
5,000 +
$3.76
Click for Quote
Log in
to unlock special pricing