Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

RDV717

Sta-Con® Vinyl-Insulated Large Ring Terminal - Wire Size #8AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole 1 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sta-Con® Vinyl-Insulated Large Ring Terminal - Wire Size #8AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole 1/4 Inch
Search Keywords: RDV717
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: RDV717
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RDV717 RoHS compliant?
Yes, RDV717 is RoHS compliant.
What is the lead time for RDV717?
The standard lead time for RDV717 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Ships today, if you order in
Minimum Order Quantity:
10
6 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$5.35
200
$4.64
400
$4.49
600
$4.48
1,000
$4.47
2,600
$4.45
5,000
$4.44
7,600 +
$4.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!