- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- RDV367
RDV367
Thomas & Betts
Sta-Con® Vinyl-Insulated Large Ring Terminal - Wire Size #8AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole # ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Vinyl-Insulated Large Ring Terminal - Wire Size #8AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole #10
Search Keywords: RDV367
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RDV367
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$2.84
200
$2.20
400
$2.14
600
$2.11
1,000
$2.02
2,600
$1.97
5,000
$1.92
7,600 +
$1.89
Click for Quote
Log in
to unlock special pricing