help desk software
Image is representational - see mfr. specs

Sta-Con® Nylon-Insulated Large Ring Terminal - 90 Degree Bend - Wire Size #8AWG - Material Copper - Tin-Plated Finish - Color ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Sta-Con® Nylon-Insulated Large Ring Terminal - 90 Degree Bend - Wire Size #8AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole #10 - Voltage Rated 600V
Search Keywords: RD367U
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    RD367U
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    N/A
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Wire Size:
    N/A
  • Color:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks can ship 6/5/26
Backorder
Price (USD)
Qty
Unit Price
50
$7.62
100
$5.71
150
$5.33
200 +
$5.23
Click for Quote
Log in to unlock special pricing