- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- RC707
RC707
Thomas & Betts
Sta-Con® Vinyl-Insulated Ring Terminal - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yellow - Bolt Hol ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Vinyl-Insulated Ring Terminal - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yellow - Bolt Hole 5/16 Inch
Search Keywords: RC707
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RC707
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,030
Can Ship immediately
Minimum Order Quantity:
50
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
50
$1.744
250
$1.079
500
$0.866
1,000
$0.828
2,500
$0.705
5,000
$0.704
7,500
$0.702
10,000 +
$0.700
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT