- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- RC365
RC365
Thomas & Betts
Sta-Con® Nylon-Insulated Ring Terminal - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yellow - Bolt Hol ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Ring Terminal - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yellow - Bolt Hole #10 - Expanded Entry
Search Keywords: RC365
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RC365
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,355
Can Ship immediately
Minimum Order Quantity:
25
6 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$2.86
250
$1.78
500
$1.67
1,000
$1.52
2,500
$1.41
5,000
$1.27
7,500
$1.26
10,000 +
$1.25
Click for Quote
Log in
to unlock special pricing