- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- RC2573M
RC2573M
Thomas & Betts
Sta-Con® Nylon Fully Insulated Female Disconnect 250 Series - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Co ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon Fully Insulated Female Disconnect 250 Series - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yellow - On Mylar Type
Search Keywords: RC2573M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RC2573M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
500 -
Body Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
889
Ships today, if you order in
MOQ for In Stock Qty:
125
MOQ for out of Stock Qty:
125
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
125
$4.12
250
$3.89
375
$3.77
500 +
$3.55
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT