- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- RC10-8FS
RC10-8FS
Thomas & Betts
Sta-Con® Nylon-Insulated Fork Terminal - Flanged Tongue - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Fork Terminal - Flanged Tongue - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yellow - Bolt Hole #8
Search Keywords: RC108FS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RC10-8FS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
50
$3.12
100
$3.03
250
$2.89
500
$2.77
1,000
$2.65
2,500
$2.58
5,000
$2.52
7,500 +
$2.48
Click for Quote
Log in
to unlock special pricing