- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- RBC717
RBC717
Thomas & Betts
Sta-Con® Vinyl-Insulated Ring Tongue Terminal - Wire Range #16-#14AWG - Material Copper - Tin-Plated Finish - Color Green - Bo ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Vinyl-Insulated Ring Tongue Terminal - Wire Range #16-#14AWG - Material Copper - Tin-Plated Finish - Color Green - Bolt Hole 1/4 Inch
Search Keywords: RBC717
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RBC717
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
91
Ships today, if you order in
Minimum Order Quantity:
10
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
10
$2.47
50
$2.24
250
$2.16
500
$2.11
1,000
$2.07
2,500
$2.04
5,000
$2.02
7,500 +
$2.01
Click for Quote
Log in
to unlock special pricing