- Home ›
- All Products›
- RBC14-516
RBC14-516
Thomas & Betts
Sta-Con® Nylon-Insulated Ring Tongue Terminal - Wire Range #16-#14AWG - Material Copper - Tin-Plated Finish - Color Green - Bo ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Ring Tongue Terminal - Wire Range #16-#14AWG - Material Copper - Tin-Plated Finish - Color Green - Bolt Hole 5/16 Inch
Search Keywords: RBC14516
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RBC14-516
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
50
$3.53
100
$3.52
250
$3.28
500
$3.10
1,000
$3.09
2,500
$2.94
5,000
$2.90
7,500 +
$2.89
Click for Quote
Log in
to unlock special pricing