- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- RBC14-38
RBC14-38
Thomas & Betts
Sta-Con® Nylon-Insulated Ring Tongue Terminal - Wire Range #16-#14AWG - Material Copper - Tin-Plated Finish - Color Green - Bo ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Ring Tongue Terminal - Wire Range #16-#14AWG - Material Copper - Tin-Plated Finish - Color Green - Bolt Hole 3/8 Inch
Search Keywords: RBC1438
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RBC14-38
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
50
$3.37
100
$3.36
250
$3.12
500
$2.95
1,000
$2.94
2,500
$2.80
5,000
$2.76
7,500 +
$2.75
Click for Quote
Log in
to unlock special pricing