- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- RBC14-10
RBC14-10
Thomas & Betts
Sta-Con® Nylon-Insulated Ring Tongue Terminal - Wire Range #16-#14AWG - Material Copper - Tin-Plated Finish - Color Green - Bo ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Ring Tongue Terminal - Wire Range #16-#14AWG - Material Copper - Tin-Plated Finish - Color Green - Bolt Hole #10
Search Keywords: RBC1410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RBC14-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
50
$3.39
100
$3.16
250
$2.70
500
$2.36
1,000
$2.29
2,500 +
$2.26
Click for Quote
Log in
to unlock special pricing