- Home ›
- All Products›
- RB857-200M
RB857-200M
Thomas & Betts
Sta-Con® Vinyl-Insulated Ring Terminal - Wire Range #18-#14AWG - Material Copper - Tin-Plated Finish - Color Blue - Bolt Hole ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Sta-Con® Vinyl-Insulated Ring Terminal - Wire Range #18-#14AWG - Material Copper - Tin-Plated Finish - Color Blue - Bolt Hole #6 - Expanded Insulation - On Mylar Type
Search Keywords: RB857200M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RB857-200M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
500
$0.664
1,000
$0.634
3,000
$0.582
5,000
$0.581
8,000
$0.567
10,000
$0.565
15,000
$0.559
25,000 +
$0.545
Click for Quote
Log in
to unlock special pricing