- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- RB2517M
RB2517M
Thomas & Betts
Sta-Con® Vinyl Insulated Male Disconnect 250 Series - Wire Range #16-#14AWG - Material Copper - Tin-Plated Finish - Color Blue ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Sta-Con® Vinyl Insulated Male Disconnect 250 Series - Wire Range #16-#14AWG - Material Copper - Tin-Plated Finish - Color Blue - On Mylar Type
Search Keywords: RB2517M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RB2517M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Tape Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:N/A
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
500
$0.749
1,000
$0.716
3,000
$0.657
5,000
$0.655
8,000
$0.639
10,000
$0.638
15,000
$0.631
25,000 +
$0.615
Click for Quote
Log in
to unlock special pricing