- Home ›
- All Products›
- RB2257-200M
RB2257-200M
Thomas & Betts
Sta-Con® Vinyl-Insulated Locking Fork Terminal - Wire Range #18-#14AWG - Material Copper - Tin-Plated Finish - Color Blue - Bo ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Sta-Con® Vinyl-Insulated Locking Fork Terminal - Wire Range #18-#14AWG - Material Copper - Tin-Plated Finish - Color Blue - Bolt Hole #10 - Expanded Insulation - On Mylar Type
Search Keywords: RB2257200M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RB2257-200M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
500
$0.679
1,000
$0.648
3,000
$0.595
5,000
$0.593
8,000
$0.579
10,000
$0.578
15,000
$0.571
25,000 +
$0.557
Click for Quote
Log in
to unlock special pricing