- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- RB-142
RB-142
Thomas & Betts
Steel City® Reducing Bushing - 1-1/4 Inch To 3/4 Inch - Material Steel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Steel City® Reducing Bushing - 1-1/4 Inch To 3/4 Inch - Material Steel
Search Keywords: RB142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RB-142
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Reducing Bushing
-
Color:N/A
-
Body Material:Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
5
$8.91
25
$7.24
50
$7.23
100
$6.92
250
$6.35
500
$6.33
1,000
$6.18
2,500 +
$5.94
Click for Quote
Log in
to unlock special pricing