- Home ›
- All Products›
- RAS18-10FLX
RAS18-10FLX
Thomas & Betts
Sta-Con® Heat Shrinkable Locking Fork Terminal - Wire Range #22-#18AWG - Material Copper - Tin-Plated Finish - Color Red - Bol ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Heat Shrinkable Locking Fork Terminal - Wire Range #22-#18AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole #10 - Voltage Rating 600V
Search Keywords: RAS1810FLX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RAS18-10FLX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
10
$4.09
50
$3.33
100
$3.32
300
$3.08
500
$2.92
1,000
$2.91
2,500
$2.76
5,000 +
$2.73
Click for Quote
Log in
to unlock special pricing
Accessories