- Home ›
- All Products›
- RANY-160-9-D
RANY-160-9-D
Thomas & Betts
Ty-Rap - Round Adhesive Clip - Material Polyamide 6.6 - Color Natural - Length 14.8mm - Width 16mm - Height 6.4mm - Self-Adhes ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ty-Rap - Round Adhesive Clip - Material Polyamide 6.6 - Color Natural - Length 14.8mm - Width 16mm - Height 6.4mm - Self-Adhesive Mounting Method
Search Keywords: RANY1609D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RANY-160-9-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
500
$0.616
1,000
$0.588
2,500
$0.555
5,000
$0.540
7,500
$0.525
10,000
$0.524
15,000
$0.519
25,000 +
$0.517
Click for Quote
Log in
to unlock special pricing