- Home ›
- All Products›
- RAD1837
RAD1837
Thomas & Betts
Sta-Con® Vinyl Insulated Female Disconnect 187 Series - Wire Range #22-#18AWG - Material Copper - Tin-Plated Finish - Color Re ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Vinyl Insulated Female Disconnect 187 Series - Wire Range #22-#18AWG - Material Copper - Tin-Plated Finish - Color Red
Search Keywords: RAD1837
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RAD1837
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
50
$0.763
250
$0.640
1,000
$0.593
3,000
$0.544
5,000
$0.542
8,000
$0.529
10,000
$0.528
15,000 +
$0.522
Click for Quote
Log in
to unlock special pricing
Alternative Packaging